Surface mount 8-input positive-NAND gate IC, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. Features 8 input lines and 1 output line, with a low-level output current of 8mA and a high-level output current of -400uA. This bipolar technology component offers a 12ns propagation delay and operates within a temperature range of 0°C to 70°C. Packaged in a 14-SOIC case, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS30ADRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS30ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS30ADRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
