
The SN74ALS30ANSR is an 8-input NAND gate with a single output, operating within a supply voltage range of 4.5V to 5.5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is lead-free and RoHS compliant, and is packaged in a surface mount SOP package. It has a propagation delay of 12ns and a high level output current of -400uA, with a low level output current of 8mA.
Sign in to ask questions about the Texas Instruments SN74ALS30ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS30ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS30ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.