The SN74ALS323DWRG4 is an 8-bit shift register with 10 input and 10 output lines, operating at a supply voltage of 5V with a maximum rating of 5.5V. It is packaged in a SOIC package and is designed for surface mount applications. The device is RoHS compliant and has a propagation delay of 19ns. It is rated to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS323DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS323DWRG4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS323DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.