The SN74ALS323N is an 8-bit bidirectional shift register with 3-STATE output, operating on a supply voltage of 5V and a maximum of 5.5V. It is packaged in a PDIP-20 package and is suitable for through-hole mounting. The device has a maximum operating temperature of 70°C and a minimum of 0°C. It is compliant with RoHS regulations and is available in a quantity of 20 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN74ALS323N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS323N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS323N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.