8-bit bidirectional parallel in/parallel out shift register, featuring 3-state true outputs. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and boasts a propagation delay of 19ns. Housed in a 20-pin PDIP package for through-hole mounting, it offers 10 input and 10 output lines. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS323NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS323NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS323NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.