
Quad 2-input positive-OR gates, surface mount, featuring 4 independent OR gates with 2 inputs each. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Delivers 400µA low-level output current and -8mA high-level output current. Packaged in a 14-SOIC case, this component offers a propagation delay of 14ns and operates within a temperature range of 0°C to 70°C. BIPOLAR technology, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALS32DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS32DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS32DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
