The SN74ALS32NE4 is a 4-input OR gate IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a PDIP package and is suitable for through-hole mounting. The device has a propagation delay of 14ns and is RoHS compliant. It is part of the 74ALS series and is available in a 25-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN74ALS32NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS32NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS32NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
