
Quad 2-input positive NOR buffer IC featuring open-collector outputs. This surface-mount device operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 24mA. With a propagation delay of 33ns, it is designed for 0°C to 70°C operation and is RoHS compliant. The integrated circuit contains four independent NOR gates, each with two inputs and one output, packaged in a 14-SOIC format.
Texas Instruments SN74ALS33AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 33ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS33AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
