
This 4-input NOR gate IC from Texas Instruments is designed for operation over a supply voltage range of 4.5V to 5.5V and a temperature range of 0°C to 70°C. It features a high level output current of -100uA and a low level output current of 24mA. The device is packaged in a SOIC-14 package and is suitable for surface mount applications. It is also RoHS compliant and available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN74ALS33ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS33ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS33ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
