
The SN74ALS33ADR is a 4-input NOR gate from Texas Instruments, packaged in a SOIC-14 plastic package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features high level output currents of -100uA and low level output currents of 24mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALS33ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS33ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS33ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
