The SN74ALS33ADRE4 is a 4-channel NOR gate IC from Texas Instruments, packaged in a SOIC-14 package. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device has a propagation delay of 33ns and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments SN74ALS33ADRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS33ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS33ADRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.