
The SN74ALS33ADRG4 is a quad 2-input NOR gate integrated circuit from Texas Instruments. It features a high level output current of -100uA and a low level output current of 24mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The SN74ALS33ADRG4 is available in a SOIC package with 2500 units per reel, and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN74ALS33ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS33ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS33ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
