
Octal D-type transparent latch with 3-state outputs, featuring 8 independent input and output lines. This surface mount component operates with a supply voltage of 5V (4.5V to 5.5V) and offers a low-level output current of 24mA. With a propagation delay of 23ns and turn-on delay of 6ns, it is designed for 0 to 70°C operation. The 20-SO package is RoHS compliant and lead-free, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALS373ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS373ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS373ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
