
8-bit D-type transparent latch with 3-state outputs, featuring 8 independent circuits. This surface-mount IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 32mA and a high-level output current of -2.6mA. With a propagation delay of 16ns and a turn-on delay time of 6ns, it is designed for bipolar technology and operates within a temperature range of 0°C to 70°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALS373ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS373ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS373ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
