Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits and a positive edge clock trigger. This logic IC operates with a 5V supply voltage (4.5V to 5.5V) and supports a maximum frequency of 35MHz. It offers a low-level output current of 24mA and a high-level output current of -2.6mA, with a propagation delay of 18ns. Packaged in a 20-SOIC surface mount format, this RoHS compliant component is designed for non-inverting logic functions.
Sign in to ask questions about the Texas Instruments SN74ALS374ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS374ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Height | 2.65mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Thickness | 2.35mm |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS374ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
