The SN74ALS37ADRE4 is a 4-channel NAND gate IC from Texas Instruments, featuring a logic function of NAND gate with a high level output current of 24mA and low level output current of 24mA. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 8ns. The device is packaged in SOIC and is RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments SN74ALS37ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.