The SN74ALS37ANSRE4 is a 4-channel NAND gate IC from Texas Instruments. It operates within a temperature range of 0 to 70°C and can supply up to 24mA of current. The device is packaged in a surface mount SO package and is compliant with RoHS regulations. It features a propagation delay of 8ns and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments SN74ALS37ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS37ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS37ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
