
Quad 2-input NAND gate IC featuring open-collector outputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a high level output current of -24mA and a low level output current of 0mA. This bipolar logic IC is housed in a 14-pin SOIC package for surface mounting. It supports a temperature range of 0°C to 70°C and boasts a propagation delay of 33ns.
Sign in to ask questions about the Texas Instruments SN74ALS38BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS38BDR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 33ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS38BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
