The SN74ALS38BDRE4 is a 4-bit NAND gate IC from Texas Instruments, featuring a SOIC package and surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a propagation delay of 33ns. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments SN74ALS38BDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS38BDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS38BDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
