
The SN74ALS518DWE4 is an 8-bit arithmetic logic unit IC from Texas Instruments, operating within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 17mA. It features a propagation delay of 33ns and a turn-on delay time of 33ns. The device is packaged in a surface mount SOIC-20 package and is compliant with lead-free and RoHS standards. It can operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS518DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS518DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 33ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS518DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.