8-bit identity comparator, this integrated circuit features 8 channels and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a low-level output current of 24mA and a high-level output current of -100uA, with a typical operating supply current of 11mA and a maximum of 17mA. The component utilizes BIPOLAR technology and is housed in a 20-pin PDIP package for through-hole mounting. Propagation delay is 33ns, and turn-on delay time is 15ns, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS518N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS518N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS518N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.