
The SN74ALS518NSR is an 8-bit arithmetic logic unit from Texas Instruments. It operates within a temperature range of 0 to 70°C and is supplied with a maximum current of 17mA and a maximum voltage of 5.5V. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. It features a propagation delay of 33ns and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments SN74ALS518NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS518NSR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS518NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
