
ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
Sign in to ask questions about the Texas Instruments SN74ALS518NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS518NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 100uA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS518NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.