
8-bit identity comparator IC featuring totem-pole inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum supply current of 19mA. Surface mountable in a 20-pin SOIC package, it offers a propagation delay of 20ns. Suitable for operation between 0°C and 70°C, with a high-level output current of -2.6mA and a low-level output current of 24mA.
Sign in to ask questions about the Texas Instruments SN74ALS520DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS520DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Thickness | 2.35mm |
| Turn-On Delay Time | 20ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS520DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
