The SN74ALS520DWE4 is an 8-bit arithmetic logic unit integrated circuit from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 19mA. The device is packaged in a SOIC-20 package and is suitable for surface mount applications. The SN74ALS520DWE4 has a maximum operating temperature of 70°C and a propagation delay of 20ns. It is RoHS compliant and does not feature radiation hardening.
Sign in to ask questions about the Texas Instruments SN74ALS520DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS520DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS520DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.