
The SN74ALS520DWG4 is an 8-bit inverting logic gate from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 4.5V to 5.5V. The device has a maximum supply current of 19mA and a propagation delay of 20ns. It is available in a surface mount SOIC package and is compliant with RoHS standards.
Sign in to ask questions about the Texas Instruments SN74ALS520DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS520DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS520DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.