
The SN74ALS520DWRE4 is an 8-bit arithmetic logic unit from Texas Instruments, packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 5.5V and a maximum supply current of 19mA. It has a propagation delay of 20ns and can source a high level output current of 24mA and a low level output current of 2.6mA.
Sign in to ask questions about the Texas Instruments SN74ALS520DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS520DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS520DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
