The SN74ALS520NSRE4 is an 8-bit inverting logic IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a propagation delay of 20ns and a turn-on delay time of 22ns. It is available in a SOP20 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS520NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS520NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS520NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.