The SN74ALS520NSRG4 is an 8-bit arithmetic logic unit from Texas Instruments, featuring a totem pole output type and operating at a maximum supply voltage of 5.5V. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments SN74ALS520NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS520NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS520NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.