
8-bit identity comparator, surface mount, SOIC package, 20-pin. Features 22ns propagation delay, 20ns turn-on delay, and totem pole output type. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Supports 24mA low-level output current and -2.6mA high-level output current. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALS521DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS521DWR technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Thickness | 2.35mm |
| Turn-On Delay Time | 20ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS521DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
