
Octal D-type transparent latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this surface mount component offers a 1MHz frequency and 19ns propagation delay. It supports a high level output current of -2.6mA and a low level output current of 24mA, with a maximum operating temperature of 70°C. The device is RoHS compliant and utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74ALS533ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS533ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 18.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS533ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.