Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent circuits for 8 bits of data. This surface-mount SOIC package offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. Outputs provide 32mA low-level and -2.6mA high-level current, with a maximum output current of 24mA. The logic function is D-Type, latch with inverting polarity, and a propagation delay of 19ns. Operating temperature ranges from 0°C to 70°C.
Texas Instruments SN74ALS533ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.