Octal D-type transparent latch with 3-state outputs, featuring 8 independent D-type latch circuits. This through-hole component operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, offering a high level output current of 24mA and a low level output current of 32mA. It boasts a propagation delay of 19ns and a turn-on delay time of 6ns, with an operating temperature range from 0°C to 70°C. The 20-PDIP package is RoHS compliant and contains lead.
Texas Instruments SN74ALS533ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.