Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70
Texas Instruments SN74ALS534AN3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 16ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.