
The SN74ALS540-1DWE4 is a surface-mount logic inverter with 8 inputs and 8 outputs. It can source or sink up to 48mA of current at a maximum supply voltage of 5.25V. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The SN74ALS540-1DWE4 is packaged in a 14-pin SOIC package and is available in quantities of 300 per rail or tube.
Texas Instruments SN74ALS540-1DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.