
The SN74ALS541-1DBRG4 is an 8-bit inverting buffer with 3-STATE outputs. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a surface mount SSOP package and is RoHS compliant. The SN74ALS541-1DBRG4 has a propagation delay of 14ns and a maximum operating temperature of 70°C.
Texas Instruments SN74ALS541-1DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.
