8-channel, non-inverting buffer/line driver featuring 3-state outputs. This bipolar logic IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a low-level output current of 48mA and a high-level output current of -15mA. The component has a propagation delay of 14ns and a turn-on delay time of 20ns. Packaged in a 20-pin SOIC surface-mount configuration, it is designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS541-1DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.