The SN74ALS541DWG4 is an 8-bit inverting buffer with 8 inputs and 8 outputs, featuring 3-state output type. It operates at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is packaged in a SOIC-20 package and is suitable for surface mount. It has a propagation delay of 14ns and is RoHS compliant. The SN74ALS541DWG4 is designed to operate within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS541DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.