The SN74ALS561ADWG4 is a 4-bit counter integrated circuit with a maximum operating frequency of 30MHz and a positive edge trigger type. It is designed for surface mount applications in the SOIC package and operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and features asynchronous and synchronous reset capabilities.
Texas Instruments SN74ALS561ADWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Frequency | 30MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reset | Asynchronous, Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.