The SN74ALS561ADWRE4 is a 4-bit counter IC with a maximum operating frequency of 30MHz and a positive edge trigger type. It is available in a surface mount SOIC package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C. It is a synchronous counter with asynchronous reset capability.
Sign in to ask questions about the Texas Instruments SN74ALS561ADWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS561ADWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous, Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS561ADWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.