
Synchronous 4-bit binary counter with 3-state outputs, operating on a 5V supply voltage (4.5V to 5.5V range). Features positive edge clock triggering, supporting both down and bidirectional counting up to 30MHz. This through-hole component, housed in a 20-PDIP package, offers asynchronous and synchronous reset capabilities. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS561AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous, Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS561AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
