Octal D-type transparent latch IC featuring 8 independent D-type transparent latches with 3-state outputs. This surface-mount component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a maximum output current of 24mA. With a propagation delay of 18ns and turn-on delay of 6ns, it supports 8 input and 8 output lines. The device is packaged in a 20-SOIC format, suitable for operation between 0°C and 70°C, and is RoHS compliant.
Texas Instruments SN74ALS563BDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.