Octal D-type transparent latch IC, featuring 8 independent transparent latch circuits. Each latch has 8 input and 8 output lines, providing 8 bits of data storage. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 24mA and a low level output current of 32mA. This surface mount component, packaged in SOIC, boasts a propagation delay of 18ns and a turn-on delay time of 6ns. Suitable for operation between 0°C and 70°C, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS563BDWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS563BDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS563BDWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
