Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent transparent latches, each with a D-type input and a 3-state output. This surface-mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA low-level output current and -2.6mA high-level output current. With a propagation delay of 22ns and a turn-on delay time of 6ns, it is suitable for operation between 0°C and 70°C. The device is RoHS compliant and packaged in a 20-SO (SOP) format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS563BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS563BNSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS563BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.