
Octal D-Type edge-triggered flip-flop with 3-state outputs, featuring 8 bits and a positive edge clock trigger. This logic IC operates at up to 30MHz with a propagation delay of 14ns, supporting a 5V supply voltage (4.5V to 5.5V range). It offers a low-level output current of 24mA and a high-level output current of -2.6mA, with TTL output type. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component is designed for temperatures from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS564BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS564BDW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Height | 2.65mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 18mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 14ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS564BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.