8-bit D-type bus interface flip-flop with positive edge triggering. Features 3-state TTL outputs and a maximum operating frequency of 30MHz. Operates at 5V with a supply voltage range of 4.5V to 5.5V. Offers 24mA high and low level output current. Packaged in a 20-pin SOIC surface mount configuration.
Texas Instruments SN74ALS564BDWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Height | 2.35mm |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
No datasheet is available for this part.