
8-bit D-type flip-flop, a single circuit logic IC featuring positive edge clock triggering. This surface mount SOIC package component operates with a maximum frequency of 30MHz and offers a 24mA output current. It supports a supply voltage range of 4.5V to 5.5V and has a propagation delay of 14ns. The device is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74ALS564BDWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.