
Synchronous 4-bit up/down binary counter with 3-state outputs. Features positive edge clock triggering and bidirectional counting capability up to 30MHz. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers asynchronous and synchronous reset functions. Packaged in a 20-SOIC surface mount configuration, this lead-free and RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74ALS569ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Reset | Asynchronous, Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS569ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
