The SN74ALS569ANSR is a 4-bit counter integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5.5V and is available in a SOP20 package. The counter is RoHS compliant and is suitable for surface mount applications. The device features asynchronous and synchronous reset capabilities and is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments SN74ALS569ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS569ANSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous, Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS569ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
