The SN74ALS569ANSRE4 is a 4-bit synchronous counter from Texas Instruments. It features a positive edge trigger type and operates over a temperature range of 0°C to 70°C. This surface-mount device is supplied at 5.5V and is available in a tape and reel package of 2000 units. The counter is RoHS compliant and part of the 74ALS series.
Texas Instruments SN74ALS569ANSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous, Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.
